
C-MVGC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9010-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-MVGC01-E3-KIT |
Description | CAP KIT CER 100PF-0.1UF 290PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.1µF 100 ~ 630V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 100 ~ 630V |
Series | Tolerance ±5%, ±10% |
Packaging Case | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 290 Pieces (29 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0402 ~ 1812 (1005 ~ 4532 Metric) |
Capacitance Range 100pF ~ 0.1µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,60000 Kč | 1 144,60 Kč |
| Unit Price without VAT: | 1 144,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,96600 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1005X7S2A103K050BB | CAP CER 10000PF 100V X7S 0402 | 10 |
| C1608X7S2A104K080AB | CAP CER 0.1UF 100V X7S 0603 | 10 |
| C2012X7T2E104K125AA | CAP CER 0.1UF 250V X7T 0805 | 10 |
| C3216X7T2W104K160AA | CAP CER 0.1UF 450V X7T 1206 | 10 |

