10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
cut-tape-render

C1005X7S2A103K050BB

DigiKey Part Number
445-5199-2-ND - Tape & Reel (TR)
445-5199-1-ND - Cut Tape (CT)
445-5199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S2A103K050BB
Description
CAP CER 10000PF 100V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S2A103K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S2A103K050EBTDK98 410445-C1005X7S2A103K050EBCT-ND2,92000 KčParametric Equivalent
CGA2B3X7S2A103K050BBTDK453 773445-6910-1-ND3,13000 KčParametric Equivalent
CGA2B3X7S2A103K050EBTDK67 350445-CGA2B3X7S2A103K050EBCT-ND2,92000 KčParametric Equivalent
In-Stock: 535 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,58500 Kč15,85 Kč
501,10960 Kč55,48 Kč
1000,96140 Kč96,14 Kč
5000,71660 Kč358,30 Kč
1 0000,64089 Kč640,89 Kč
2 5000,56143 Kč1 403,58 Kč
5 0000,51363 Kč2 568,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46080 Kč4 608,00 Kč
20 0000,42940 Kč8 588,00 Kč
30 0000,41368 Kč12 410,40 Kč
50 0000,39627 Kč19 813,50 Kč
70 0000,38609 Kč27 026,30 Kč
100 0000,37630 Kč37 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč