10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S2A103K050BB

DigiKey Part Number
445-6910-2-ND - Tape & Reel (TR)
445-6910-1-ND - Cut Tape (CT)
445-6910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A103K050BB
Description
CAP CER 10000PF 100V X7S 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A103K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,77300 Kč17,73 Kč
501,23880 Kč61,94 Kč
1001,07820 Kč107,82 Kč
5000,80710 Kč403,55 Kč
1 0000,72389 Kč723,89 Kč
2 5000,63643 Kč1 591,08 Kč
5 0000,58379 Kč2 918,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52504 Kč5 250,40 Kč
20 0000,49045 Kč9 809,00 Kč
30 0000,47312 Kč14 193,60 Kč
50 0000,45393 Kč22 696,50 Kč
70 0000,44271 Kč30 989,70 Kč
100 0000,43192 Kč43 192,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč