Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount 170 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-MVHC02-E3-KIT

DigiKey Part Number
445-182061-KIT-ND
Manufacturer
Manufacturer Product Number
C-MVHC02-E3-KIT
Description
MID VOLT HIGH CAPACITANCE KIT
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount 170 Pieces (Assorted Per Value)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
TDK
Voltage - Rated
100 ~ 630V
Series
Tolerance
±10%
Packaging
Book
Applications
General Purpose
Part Status
Active
Quantity
170 Pieces (Assorted Per Value)
Kit Type
Ceramic
Packages Included
0805 ~ 2220 (2012 ~ 5750 Metric)
Capacitance Range
0.1µF ~ 15µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
12 045,92000 Kč2 045,92 Kč
101 776,76300 Kč17 767,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 045,92000 Kč
Unit Price with VAT:2 475,56320 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
C5750X7S2A226M280KBCAP CER 22UF 100V X7S 22205
C2012X7S2A105K125ABCAP CER 1UF 100V X7S 080510
C3225X7S2A475K200ABCAP CER 4.7UF 100V X7S 121010
C3216X7S2A225K160ABCAP CER 2.2UF 100V X7S 12065
Show More