0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2E104K200AA

DigiKey Part Number
445-2295-2-ND - Tape & Reel (TR)
445-2295-1-ND - Cut Tape (CT)
445-2295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E104K200AA
Description
CAP CER 0.1UF 250V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E104K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7T2J104K160ACTDK74 121445-7766-1-ND14,70000 KčSimilar
1210PC104KAT1AKYOCERA AVX7 192478-3982-1-ND10,92000 KčDirect
1210VC104KAT2AKYOCERA AVX01210VC104KAT2A-ND5,65413 KčDirect
C1210C104KARACTUKEMET8 563399-C1210C104KARACTUCT-ND11,97000 KčDirect
CC1210KKX7RYBB104YAGEO1 605311-2044-1-ND13,02000 KčDirect
In-Stock: 1 726
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,74000 Kč67,40 Kč
505,06060 Kč253,03 Kč
1004,53770 Kč453,77 Kč
5003,66122 Kč1 830,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,29333 Kč3 293,33 Kč
2 0003,07684 Kč6 153,68 Kč
3 0002,96842 Kč8 905,26 Kč
5 0002,84834 Kč14 241,70 Kč
7 0002,77813 Kč19 446,91 Kč
10 0002,71059 Kč27 105,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč