10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1E106K085AC

DigiKey Part Number
445-14387-2-ND - Tape & Reel (TR)
445-14387-1-ND - Cut Tape (CT)
445-14387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E106K085AC
Description
CAP CER 10UF 25V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E106K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E106K125ABTDK0445-5984-1-ND6,51000 KčDirect
C2012X5R1V106K085ACTDK691 125445-14417-1-ND9,66000 KčUpgrade
C2012X5R1V106K125ACTDK247 204445-14418-1-ND9,45000 KčUpgrade
C0805C106K3PACTUKEMET305 679399-11939-1-ND4,83000 KčDirect
CC0805KRX5R8BB106YAGEO9 53113-CC0805KRX5R8BB106CT-ND8,19000 KčDirect
In-Stock: 197 070
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,30700 Kč73,07 Kč
505,49720 Kč274,86 Kč
1004,93870 Kč493,87 Kč
5004,00138 Kč2 000,69 Kč
1 0003,71140 Kč3 711,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,18340 Kč12 733,60 Kč
8 0003,02657 Kč24 212,56 Kč
12 0002,94801 Kč35 376,12 Kč
20 0002,86093 Kč57 218,60 Kč
28 0002,81003 Kč78 680,84 Kč
40 0002,76105 Kč110 442,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč