
C2012C0G1H102J060AA | |
|---|---|
DigiKey Part Number | 445-1330-2-ND - Tape & Reel (TR) 445-1330-1-ND - Cut Tape (CT) 445-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H102J060AA |
Description | CAP CER 1000PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A102J060AA | TDK | 30 369 | 445-2320-1-ND | 2,73000 Kč | Direct |
| C2012C0G2W102J060AA | TDK | 6 540 | 445-15299-1-ND | 5,46000 Kč | Upgrade |
| C2012C0G2W102K060AA | TDK | 5 397 | 445-15300-1-ND | 5,46000 Kč | Upgrade |
| C2012NP02A102J060AA | TDK | 1 578 | 445-14351-1-ND | 3,57000 Kč | Upgrade |
| CGJ4C2C0G1H102J060AA | TDK | 458 | 445-8147-1-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,45310 Kč | 145,31 Kč |
| 500 | 1,10492 Kč | 552,46 Kč |
| 1 000 | 0,99803 Kč | 998,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81383 Kč | 3 255,32 Kč |
| 8 000 | 0,75603 Kč | 6 048,24 Kč |
| 12 000 | 0,72713 Kč | 8 725,56 Kč |
| 20 000 | 0,69509 Kč | 13 901,80 Kč |
| 28 000 | 0,67637 Kč | 18 938,36 Kč |
| 40 000 | 0,65836 Kč | 26 334,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


