
CGJ4C2C0G1H102J060AA | |
|---|---|
DigiKey Part Number | 445-8147-2-ND - Tape & Reel (TR) 445-8147-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H102J060AA |
Description | CAP CER 1000PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2NP02A102J060AA | TDK | 17 242 | 445-12617-1-ND | 3,78000 Kč | MFR Recommended |
| CGA4C2C0G2A102J060AA | TDK | 145 407 | 445-5749-1-ND | 3,99000 Kč | Upgrade |
| CGJ4C2C0G2A102J060AA | TDK | 10 | 445-9159-1-ND | 6,51000 Kč | Upgrade |
| 08055A102J4T2A | KYOCERA AVX | 5 536 | 478-KAM21BCG1H102JTCT-ND | 6,51000 Kč | Direct |
| 08055A102J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG1H102JMTR-ND | 1,26351 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 50 | 1,92760 Kč | 96,38 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

