
CGA4C2NP02A102J060AA | |
|---|---|
DigiKey Part Number | 445-12617-2-ND - Tape & Reel (TR) 445-12617-1-ND - Cut Tape (CT) 445-12617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP02A102J060AA |
Description | CAP CER 1000PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP02A102J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03478 Kč | 517,39 Kč |
| 1 000 | 0,93315 Kč | 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75876 Kč | 3 035,04 Kč |
| 8 000 | 0,70396 Kč | 5 631,68 Kč |
| 12 000 | 0,67654 Kč | 8 118,48 Kč |
| 20 000 | 0,64614 Kč | 12 922,80 Kč |
| 28 000 | 0,62838 Kč | 17 594,64 Kč |
| 40 000 | 0,61130 Kč | 24 452,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

