
CGJ4C2C0G2A102J060AA | |
|---|---|
DigiKey Part Number | 445-9159-2-ND - Tape & Reel (TR) 445-9159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A102J060AA |
Description | CAP CER 1000PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A102J060AA | TDK | 145 407 | 445-5749-1-ND | 3,99000 Kč | MFR Recommended |
| 08051A102J4T2A | KYOCERA AVX | 14 473 | 478-KAM21BCG2A102JTCT-ND | 18,06000 Kč | Direct |
| 08051A102J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG2A102JMTR-ND | 0,98950 Kč | Direct |
| AC0805JRNPO0BN102 | YAGEO | 236 | 311-3128-1-ND | 5,25000 Kč | Direct |
| C0805T102K2RALTU | KEMET | 0 | 399-C0805T102K2RALTUTR-ND | 5,71293 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

