Parametric Equivalent
Direct
Direct
Direct

08051A102J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A102JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A102J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A102J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A102J4T2A | KYOCERA AVX | 14 473 | 478-KAM21BCG2A102JTCT-ND | 18,06000 Kč | Parametric Equivalent |
| AC0805JRNPO0BN102 | YAGEO | 236 | 311-3128-1-ND | 5,25000 Kč | Direct |
| CGA4C2C0G2A102J060AA | TDK | 145 407 | 445-5749-1-ND | 3,99000 Kč | Direct |
| CGJ4C2C0G2A102J060AA | TDK | 10 | 445-9159-1-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,98950 Kč | 14 842,50 Kč |
| Unit Price without VAT: | 0,98950 Kč |
|---|---|
| Unit Price with VAT: | 1,19730 Kč |





