1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02A102J060AA

DigiKey Part Number
445-14351-2-ND - Tape & Reel (TR)
445-14351-1-ND - Cut Tape (CT)
445-14351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02A102J060AA
Description
CAP CER 1000PF 100V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02A102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A102J060AATDK30 369445-2320-1-ND2,73000 KčDirect
C2012C0G2W102J060AATDK6 540445-15299-1-ND5,46000 KčUpgrade
C2012C0G2W102K060AATDK5 397445-15300-1-ND5,46000 KčUpgrade
C2012NP02W102J060AATDK15 582445-172513-1-ND10,08000 KčUpgrade
CGA4C2NP02A102J060AATDK17 242445-12617-1-ND3,78000 KčParametric Equivalent
In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,05800 Kč20,58 Kč
501,45300 Kč72,65 Kč
1001,27040 Kč127,04 Kč
5000,95876 Kč479,38 Kč
1 0000,86302 Kč863,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69950 Kč2 798,00 Kč
8 0000,64795 Kč5 183,60 Kč
12 0000,62215 Kč7 465,80 Kč
20 0000,59357 Kč11 871,40 Kč
28 0000,57687 Kč16 152,36 Kč
40 0000,56080 Kč22 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč