
C2012C0G2W102J060AA | |
|---|---|
DigiKey Part Number | 445-15299-2-ND - Tape & Reel (TR) 445-15299-1-ND - Cut Tape (CT) 445-15299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W102J060AA |
Description | CAP CER 1000PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,27620 Kč | 113,81 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,55134 Kč | 775,67 Kč |
| 1 000 | 1,41128 Kč | 1 411,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16728 Kč | 4 669,12 Kč |
| 8 000 | 1,09169 Kč | 8 733,52 Kč |
| 12 000 | 1,05384 Kč | 12 646,08 Kč |
| 20 000 | 1,01190 Kč | 20 238,00 Kč |
| 28 000 | 0,98739 Kč | 27 646,92 Kč |
| 40 000 | 0,96382 Kč | 38 552,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

