120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP02A121J080AA

DigiKey Part Number
445-14108-2-ND - Tape & Reel (TR)
445-14108-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608NP02A121J080AA
Description
CAP CER 120PF 100V NP0 0603
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02A121J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A121J080AATDK35445-4121-1-ND2,31000 KčDirect
C1608C0G2E121J080AATDK749445-4127-1-ND2,31000 KčUpgrade
C0603C121J1GACTUKEMET2 095399-14485-1-ND5,88000 KčDirect
KGM15ACG2A121JTKYOCERA AVX30 763478-KGM15ACG2A121JTCT-ND3,78000 KčDirect
VJ0603A121JXCACVishay Vitramon0VJ0603A121JXCAC-ND1,45674 KčDirect
In-Stock: 6 190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,63800 Kč16,38 Kč
501,14220 Kč57,11 Kč
1000,99320 Kč99,32 Kč
5000,74080 Kč370,40 Kč
1 0000,66375 Kč663,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51891 Kč2 075,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč