
KGM15ACG2A121JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A121JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A121JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A121JT |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A121JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 500 | 1,00160 Kč | 500,80 Kč |
| 1 000 | 0,90270 Kč | 902,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75483 Kč | 3 019,32 Kč |
| 8 000 | 0,69997 Kč | 5 599,76 Kč |
| 12 000 | 0,67251 Kč | 8 070,12 Kč |
| 20 000 | 0,64210 Kč | 12 842,00 Kč |
| 28 000 | 0,62432 Kč | 17 480,96 Kč |
| 40 000 | 0,60723 Kč | 24 289,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

