Upgrade

VJ0603A121JXCAC | |
|---|---|
DigiKey Part Number | VJ0603A121JXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A121JXCAC |
Description | CAP CER 120PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | 33,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,45674 Kč | 11 653,92 Kč |
| Unit Price without VAT: | 1,45674 Kč |
|---|---|
| Unit Price with VAT: | 1,76266 Kč |


