
C1608C0G2E121J080AA | |
|---|---|
DigiKey Part Number | 445-4127-2-ND - Tape & Reel (TR) 445-4127-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E121J080AA |
Description | CAP CER 120PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E121J080AA | TDK | 913 | 445-5739-1-ND | 2,31000 Kč | Parametric Equivalent |
| 0603J2500121JCT | Knowles Syfer | 0 | 0603J2500121JCT-ND | 3,78148 Kč | Direct |
| 0603J2500121FCT | Knowles Syfer | 0 | 0603J2500121FCT-ND | 8,70724 Kč | Upgrade |
| 0603J2500121GCT | Knowles Syfer | 0 | 0603J2500121GCT-ND | 4,60381 Kč | Upgrade |
| 0603J2500121JXT | Knowles Syfer | 0 | 0603J2500121JXT-ND | 3,78148 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,75380 Kč | 75,38 Kč |
| 500 | 0,55476 Kč | 277,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37728 Kč | 1 509,12 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

