0603J2500121JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,70724 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,60381 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Direct


KEMET
In Stock: 2 817
Unit Price: 12,39000 Kč
Datasheet

Direct


TDK
In Stock: 749
Unit Price: 2,31000 Kč
Datasheet

Direct


YAGEO
In Stock: 12 233
Unit Price: 2,31000 Kč
Datasheet
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2500121JCT

DigiKey Part Number
0603J2500121JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2500121JCT
Description
CAP CER 120PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2500121JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2500121FCTKnowles Syfer00603J2500121FCT-ND8,70724 KčUpgrade
0603J2500121GCTKnowles Syfer00603J2500121GCT-ND4,60381 KčUpgrade
0603J2500121JXTKnowles Syfer00603J2500121JXT-ND3,78148 KčSimilar
0603J5000121JXTKnowles Syfer00603J5000121JXT-ND3,78148 KčSimilar
C0603C121JAGACTUKEMET2 817399-14948-1-ND12,39000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78148 Kč15 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78148 Kč
Unit Price with VAT:4,57559 Kč