
C0603C121JAGACTU | |
|---|---|
DigiKey Part Number | 399-14948-2-ND - Tape & Reel (TR) 399-14948-1-ND - Cut Tape (CT) 399-14948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121JAGACTU |
Description | CAP CER 120PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | 2,31000 Kč | Direct |
| CC0603JRNPOYBN121 | YAGEO | 12 233 | 311-3981-1-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,20540 Kč | 520,54 Kč |
| 500 | 4,22858 Kč | 2 114,29 Kč |
| 1 000 | 3,92642 Kč | 3 926,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47344 Kč | 13 893,76 Kč |
| 8 000 | 3,30511 Kč | 26 440,88 Kč |
| 12 000 | 3,22081 Kč | 38 649,72 Kč |
| 20 000 | 3,12737 Kč | 62 547,40 Kč |
| 28 000 | 3,07274 Kč | 86 036,72 Kč |
| 40 000 | 3,02016 Kč | 120 806,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

