
C0603C121J1GACTU | |
|---|---|
DigiKey Part Number | 399-14485-2-ND - Tape & Reel (TR) 399-14485-1-ND - Cut Tape (CT) 399-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121J1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 495 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Upgrade |
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | 2,31000 Kč | Direct |
| C1608NP02A121J080AA | TDK | 6 190 | 445-14108-1-ND | 2,94000 Kč | Direct |
| CC0603JRNPO0BN121 | YAGEO | 3 370 | 311-1748-1-ND | 2,31000 Kč | Direct |
| GRM1885C2A121JA01D | Murata Electronics | 41 811 | 490-1353-1-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 2,48200 Kč | 124,10 Kč |
| 100 | 2,19220 Kč | 219,22 Kč |
| 500 | 1,70336 Kč | 851,68 Kč |
| 1 000 | 1,55259 Kč | 1 552,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32707 Kč | 5 308,28 Kč |
| 8 000 | 1,24332 Kč | 9 946,56 Kč |
| 12 000 | 1,20140 Kč | 14 416,80 Kč |
| 20 000 | 1,15494 Kč | 23 098,80 Kč |
| 28 000 | 1,12780 Kč | 31 578,40 Kč |
| 40 000 | 1,10167 Kč | 44 066,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

