
GRM1885C2A121JA01D | |
|---|---|
DigiKey Part Number | 490-1353-2-ND - Tape & Reel (TR) 490-1353-1-ND - Cut Tape (CT) 490-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A121JA01D |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A121JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121J1GACTU | KEMET | 2 095 | 399-14485-1-ND | 0,24000 Kč | Direct |
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | 0,09000 Kč | Direct |
| C1608NP02A121J080AA | TDK | 6 190 | 445-14108-1-ND | 0,12000 Kč | Direct |
| KGM15ACG2A121JT | KYOCERA AVX | 30 763 | 478-KGM15ACG2A121JTCT-ND | 0,15000 Kč | Direct |
| C0603C121F1GACTU | KEMET | 495 | 399-C0603C121F1GACTUCT-ND | 0,95000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,71981 Kč | 719,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57886 Kč | 2 315,44 Kč |
| 8 000 | 0,53419 Kč | 4 273,52 Kč |
| 12 000 | 0,51184 Kč | 6 142,08 Kč |
| 20 000 | 0,48708 Kč | 9 741,60 Kč |
| 28 000 | 0,47261 Kč | 13 233,08 Kč |
| 40 000 | 0,45870 Kč | 18 348,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

