
CC0603JRNPO0BN121 | |
|---|---|
DigiKey Part Number | 311-1748-2-ND - Tape & Reel (TR) 311-1748-1-ND - Cut Tape (CT) 311-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPOYBN121 | YAGEO | 12 233 | 311-3981-1-ND | 2,31000 Kč | Upgrade |
| AC0603JRNPO0BN121 | YAGEO | 7 800 | 13-AC0603JRNPO0BN121CT-ND | 3,15000 Kč | Parametric Equivalent |
| C1608NP02A121J080AA | TDK | 6 190 | 445-14108-1-ND | 2,94000 Kč | Direct |
| KGM15ACG2A121JT | KYOCERA AVX | 30 763 | 478-KGM15ACG2A121JTCT-ND | 3,78000 Kč | Direct |
| VJ0603A121JXBAC | Vishay Vitramon | 1 913 | 720-VJ0603A121JXBACCT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,77900 Kč | 77,90 Kč |
| 500 | 0,57366 Kč | 286,83 Kč |
| 1 000 | 0,51088 Kč | 510,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39671 Kč | 1 586,84 Kč |
| 8 000 | 0,36342 Kč | 2 907,36 Kč |
| 12 000 | 0,34676 Kč | 4 161,12 Kč |
| 20 000 | 0,32834 Kč | 6 566,80 Kč |
| 28 000 | 0,31756 Kč | 8 891,68 Kč |
| 40 000 | 0,30720 Kč | 12 288,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

