
VJ0603A121JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A121JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A121JXBACCT-ND - Cut Tape (CT) 720-VJ0603A121JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121JXBAC |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,47780 Kč | 247,78 Kč |
| 500 | 1,93770 Kč | 968,85 Kč |
| 1 000 | 1,77118 Kč | 1 771,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52173 Kč | 6 086,92 Kč |
| 8 000 | 1,42912 Kč | 11 432,96 Kč |
| 12 000 | 1,38277 Kč | 16 593,24 Kč |
| 20 000 | 1,33138 Kč | 26 627,60 Kč |
| 28 000 | 1,30134 Kč | 36 437,52 Kč |
| 40 000 | 1,27245 Kč | 50 898,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

