
C1608C0G2A121J080AA | |
|---|---|
DigiKey Part Number | 445-4121-2-ND - Tape & Reel (TR) 445-4121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A121J080AA |
Description | CAP CER 120PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A121J080AA | TDK | 6 190 | 445-14108-1-ND | 2,94000 Kč | Direct |
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | 2,31000 Kč | Upgrade |
| 0603J1000121JCT | Knowles Syfer | 0 | 0603J1000121JCT-ND | 3,78148 Kč | Direct |
| C0603C121J1GACTU | KEMET | 2 095 | 399-14485-1-ND | 5,88000 Kč | Direct |
| GRM1885C2A121JA01D | Murata Electronics | 41 811 | 490-1353-1-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

