Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X5043T702 | |
|---|---|
DigiKey Part Number | 495-77572-2-ND - Tape & Reel (TR) 495-77572-1-ND - Cut Tape (CT) 495-77572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5043T702 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1630T602 | TDK | 4 420 | 495-5902-1-ND | 58,79000 Kč | Parametric Equivalent |
| 2029-09-SM-RPLF | Bourns Inc. | 18 494 | 2029-09-SM-RPLFCT-ND | 44,31000 Kč | Parametric Equivalent |
| 2029-09-SMLF | Bourns Inc. | 1 000 | 118-2029-09-SMLF-ND | 42,63000 Kč | Parametric Equivalent |
| 2RP090M-8-S | YAGEO | 1 200 | 13-2RP090M-8-SCT-ND | 20,02000 Kč | Parametric Equivalent |
| GTCS28-900M-R20 | Littelfuse Inc. | 0 | GTCS28-900M-R20-ND | 40,04602 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 5 | 40,87600 Kč | 204,38 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 50 | 31,29160 Kč | 1 564,58 Kč |
| 100 | 28,86820 Kč | 2 886,82 Kč |
| 250 | 25,93840 Kč | 6 484,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,98190 Kč | 15 387,33 Kč |
| 1 400 | 20,24927 Kč | 28 348,98 Kč |
| 2 100 | 19,29436 Kč | 40 518,16 Kč |
| 3 500 | 18,67508 Kč | 65 362,78 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |





