
2029-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 2029-09-SM-RPLFTR-ND - Tape & Reel (TR) 2029-09-SM-RPLFCT-ND - Cut Tape (CT) 2029-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2029-09-SM-RPLF |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-09-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,78800 Kč | 183,94 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 50 | 28,16680 Kč | 1 408,34 Kč |
| 100 | 25,98290 Kč | 2 598,29 Kč |
| 250 | 23,34808 Kč | 5 837,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,52462 Kč | 10 762,31 Kč |
| 1 000 | 19,83492 Kč | 19 834,92 Kč |
| 1 500 | 18,90380 Kč | 28 355,70 Kč |
| 2 500 | 17,78740 Kč | 44 468,50 Kč |
| 3 500 | 17,08487 Kč | 59 797,04 Kč |
| 5 000 | 16,50968 Kč | 82 548,40 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

