Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP090M-8-S

DigiKey Part Number
13-2RP090M-8-STR-ND - Tape & Reel (TR)
13-2RP090M-8-SCT-ND - Cut Tape (CT)
13-2RP090M-8-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RP090M-8-S
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2029-09-SM-RPLFBourns Inc.18 4942029-09-SM-RPLFCT-ND44,31000 KčParametric Equivalent
2029-09-SMLFBourns Inc.1 000118-2029-09-SMLF-ND42,63000 KčParametric Equivalent
B88069X1630T602TDK4 420495-5902-1-ND58,79000 KčParametric Equivalent
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6009,55668 Kč5 734,01 Kč
1 2008,80937 Kč10 571,24 Kč
1 8008,39770 Kč15 115,86 Kč
3 0007,90430 Kč23 712,90 Kč
4 2007,59389 Kč31 894,34 Kč
6 0007,27690 Kč43 661,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
516,68400 Kč83,42 Kč
1015,39100 Kč153,91 Kč
5012,76360 Kč638,18 Kč
10011,77710 Kč1 177,71 Kč
25010,58624 Kč2 646,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
516,79800 Kč83,99 Kč
1015,49700 Kč154,97 Kč
5012,85080 Kč642,54 Kč
10011,85760 Kč1 185,76 Kč
25010,65860 Kč2 664,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč