Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS28-900M-R20-2 | |
|---|---|
DigiKey Part Number | GTCS28-900M-R20-2TR-ND - Tape & Reel (TR) GTCS28-900M-R20-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS28-900M-R20-2 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS28-900M-R20 | Littelfuse Inc. | 0 | GTCS28-900M-R20-ND | 40,04602 Kč | Parametric Equivalent |
| 2029-09-SM-RPLF | Bourns Inc. | 18 494 | 2029-09-SM-RPLFCT-ND | 44,31000 Kč | Parametric Equivalent |
| 2029-09-SMLF | Bourns Inc. | 1 000 | 118-2029-09-SMLF-ND | 42,63000 Kč | Parametric Equivalent |
| 2RP090M-8-S | YAGEO | 1 200 | 13-2RP090M-8-SCT-ND | 20,02000 Kč | Parametric Equivalent |
| B88069X1630T602 | TDK | 4 420 | 495-5902-1-ND | 58,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,76871 Kč | 155 074,84 Kč |
| Unit Price without VAT: | 38,76871 Kč |
|---|---|
| Unit Price with VAT: | 46,91014 Kč |






