Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B82477P2104M000 | |
|---|---|
DigiKey Part Number | 495-77105-2-ND - Tape & Reel (TR) 495-77105-1-ND - Cut Tape (CT) 495-77105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2104M000 |
Description | FIXED IND 100UH 1.65A 140 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 23,89560 Kč | 597,39 Kč |
| 50 | 22,52660 Kč | 1 126,33 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| 250 | 19,64992 Kč | 4 912,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,50688 Kč | 9 904,13 Kč |
| 1 200 | 15,56617 Kč | 18 679,40 Kč |
| 1 800 | 15,04168 Kč | 27 075,02 Kč |
| 3 000 | 14,59095 Kč | 43 772,85 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |








