Similar
Similar
Similar
Similar
Similar
Similar

CDRR128NP-101MC | |
|---|---|
DigiKey Part Number | CDRR128NP-101MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR128NP-101MC |
Description | FIXED IND 100UH 1.9A 178 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.9 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,26107 Kč | 5 178,32 Kč |
| Unit Price without VAT: | 17,26107 Kč |
|---|---|
| Unit Price with VAT: | 20,88589 Kč |







