


DRA125-101-R | |
|---|---|
DigiKey Part Number | 283-DRA125-101-RTR-ND - Tape & Reel (TR) 283-DRA125-101-RCT-ND - Cut Tape (CT) 283-DRA125-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-101-R |
Description | FIXED IND 100UH 1.745A 178 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.745 A 178mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-101-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 178mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.213A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 17,85250 Kč | 1 785,25 Kč |
| 250 | 16,51704 Kč | 4 129,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,33553 Kč | 9 201,32 Kč |
| 1 200 | 14,46133 Kč | 17 353,60 Kč |
| 1 800 | 13,97370 Kč | 25 152,66 Kč |
| 3 000 | 13,38336 Kč | 40 150,08 Kč |
| 4 200 | 13,00866 Kč | 54 636,37 Kč |
| 6 000 | 12,62309 Kč | 75 738,54 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

