
B82477P4104M000 | |
|---|---|
DigiKey Part Number | 495-5696-2-ND - Tape & Reel (TR) 495-5696-1-ND - Cut Tape (CT) 495-5696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4104M000 |
Description | FIXED IND 100UH 1.87A 138 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.87 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 24,30720 Kč | 607,68 Kč |
| 50 | 22,91720 Kč | 1 145,86 Kč |
| 100 | 21,60690 Kč | 2 160,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,57711 Kč | 6 151,99 Kč |
| 700 | 16,57461 Kč | 11 602,23 Kč |
| 1 050 | 16,01568 Kč | 16 816,46 Kč |
| 1 750 | 15,33862 Kč | 26 842,59 Kč |
| 2 450 | 14,90875 Kč | 36 526,44 Kč |
| 3 500 | 14,87186 Kč | 52 051,51 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

