Direct
Similar
Similar
Similar
Similar
Similar
Similar

CDRH127/LDNP-101MC | |
|---|---|
DigiKey Part Number | 308-1331-2-ND - Tape & Reel (TR) 308-1331-1-ND - Cut Tape (CT) 308-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-101MC |
Description | FIXED IND 100UH 2.1A 151 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 2.1 A 151mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 151mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 100 | 16,76480 Kč | 1 676,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,64072 Kč | 6 820,36 Kč |
| 1 000 | 12,86274 Kč | 12 862,74 Kč |
| 1 500 | 12,42885 Kč | 18 643,28 Kč |
| 2 500 | 11,90352 Kč | 29 758,80 Kč |
| 3 500 | 11,56996 Kč | 40 494,86 Kč |
| 5 000 | 11,33892 Kč | 56 694,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








