100 µH Shielded Drum Core, Wirewound Inductor 2.4 A 164mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-101M

DigiKey Part Number
4044-SPRH127-101MTR-ND - Tape & Reel (TR)
4044-SPRH127-101MCT-ND - Cut Tape (CT)
4044-SPRH127-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-101M
Description
FIXED IND 100UH 2.4A 164 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 2.4 A 164mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH127-101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
164mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
3.36A
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1020,16700 Kč201,67 Kč
10016,58220 Kč1 658,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,46538 Kč7 232,69 Kč
1 00013,64033 Kč13 640,33 Kč
1 50013,18012 Kč19 770,18 Kč
2 50012,62300 Kč31 557,50 Kč
3 50012,26929 Kč42 942,51 Kč
5 00011,90549 Kč59 527,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč