Image for CDRH12D78RNP-101MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH12D78RNP-101MC

DigiKey Part Number
308-CDRH12D78RNP-101MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH12D78RNP-101MC
Description
FIXED IND 100UH 1.8A 141.3 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.8 A 141.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.15A
Shielding
Shielded
DC Resistance (DCR)
141.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,15472 Kč30 232,08 Kč
Unit Price without VAT:20,15472 Kč
Unit Price with VAT:24,38721 Kč