
CDRH125L125NP-101MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-101MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-101MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-101MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-101MC |
Description | FIXED IND 100UH 1.82A 166MOHM SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.82 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 100 | 13,70820 Kč | 1 370,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,59814 Kč | 5 799,07 Kč |
| 1 000 | 10,93658 Kč | 10 936,58 Kč |
| 1 500 | 10,56747 Kč | 15 851,20 Kč |
| 2 500 | 10,12063 Kč | 25 301,58 Kč |
| 3 500 | 9,83688 Kč | 34 429,08 Kč |
| 5 000 | 9,54506 Kč | 47 725,30 Kč |
| 12 500 | 9,47765 Kč | 118 470,62 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

