56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72530T0350K062

DigiKey Part Number
495-7104-2-ND - Tape & Reel (TR)
495-7104-1-ND - Cut Tape (CT)
495-7104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0350K062
Description
VARISTOR 56V 250A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
250 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
256,23240 Kč155,81 Kč
1005,40280 Kč540,28 Kč
2505,00760 Kč1 251,90 Kč
5004,76948 Kč2 384,74 Kč
1 0004,57315 Kč4 573,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,95382 Kč7 907,64 Kč
4 0003,83460 Kč15 338,40 Kč
6 0003,77492 Kč22 649,52 Kč
10 0003,70875 Kč37 087,50 Kč
14 0003,67009 Kč51 381,26 Kč
20 0003,63293 Kč72 658,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč