



ABM3BAIG-8.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15254-2-ND - Tape & Reel (TR) 535-15254-1-ND - Cut Tape (CT) 535-15254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-8.000MHZ-1Z-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-8.000MHZ-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,75000 Kč | 197,50 Kč |
| 25 | 18,67800 Kč | 466,95 Kč |
| 50 | 17,90660 Kč | 895,33 Kč |
| 100 | 17,16620 Kč | 1 716,62 Kč |
| 250 | 16,23308 Kč | 4 058,27 Kč |
| 500 | 15,56154 Kč | 7 780,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,91794 Kč | 14 917,94 Kč |
| 2 000 | 14,30156 Kč | 28 603,12 Kč |
| 3 000 | 13,95302 Kč | 41 859,06 Kč |
| 5 000 | 13,52613 Kč | 67 630,65 Kč |
| 7 000 | 13,25230 Kč | 92 766,10 Kč |
| 10 000 | 12,96820 Kč | 129 682,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











