


B72530T0350K062 | |
|---|---|
DigiKey Part Number | 495-7104-2-ND - Tape & Reel (TR) 495-7104-1-ND - Cut Tape (CT) 495-7104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0350K062 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 6,19000 Kč | 154,75 Kč |
| 100 | 5,36610 Kč | 536,61 Kč |
| 250 | 4,97360 Kč | 1 243,40 Kč |
| 500 | 4,73712 Kč | 2 368,56 Kč |
| 1 000 | 4,54212 Kč | 4 542,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,92699 Kč | 7 853,98 Kč |
| 4 000 | 3,80858 Kč | 15 234,32 Kč |
| 6 000 | 3,74930 Kč | 22 495,80 Kč |
| 10 000 | 3,68358 Kč | 36 835,80 Kč |
| 14 000 | 3,64518 Kč | 51 032,52 Kč |
| 20 000 | 3,60827 Kč | 72 165,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |





