22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0140K062

DigiKey Part Number
495-7474-2-ND - Tape & Reel (TR)
495-7474-1-ND - Cut Tape (CT)
495-7474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0140K062
Description
VARISTOR 22V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T0140K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
400 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,47000 Kč94,70 Kč
258,47480 Kč211,87 Kč
1007,39340 Kč739,34 Kč
2506,87644 Kč1 719,11 Kč
5006,56482 Kč3 282,41 Kč
1 0006,30822 Kč6 308,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,36968 Kč16 109,04 Kč
6 0005,23078 Kč31 384,68 Kč
9 0005,16119 Kč46 450,71 Kč
15 0005,08408 Kč76 261,20 Kč
21 0005,03902 Kč105 819,42 Kč
30 0004,99567 Kč149 870,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč