Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
B66361G1000X187
B66361G1000X187

B66361G1000X187

DigiKey Part Number
495-5457-ND
Manufacturer
Manufacturer Product Number
B66361G1000X187
Description
FERRITE CORE ETD N87 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66361G1000X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Gapped
Series
Finish
Uncoated
Packaging
Box
Height
0.689" (17.50mm)
Part Status
Active
Length
1.339" (34.00mm)
Core Type
ETD
Width
0.433" (11.00mm)
Supplier Device Package
ETD 34 x 17 x 11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 004
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1035,97600 Kč359,76 Kč
2530,69080 Kč767,27 Kč
5027,04540 Kč1 352,27 Kč
10023,66060 Kč2 366,06 Kč
30018,76787 Kč5 630,36 Kč
60017,84467 Kč10 706,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč