
1218 X 1/2" | |
|---|---|
DigiKey Part Number | 3M1218A-ND |
Manufacturer | |
Manufacturer Product Number | 1218 X 1/2" |
Description | TAPE INSULATING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Insulating, High Temperature | Temperature Range 356°F (180°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 528,65000 Kč | 1 528,65 Kč |
| 18 | 1 109,37111 Kč | 19 968,68 Kč |
| 36 | 1 033,04333 Kč | 37 189,56 Kč |
| 54 | 991,93000 Kč | 53 564,22 Kč |
| 108 | 927,17056 Kč | 100 134,42 Kč |
| Unit Price without VAT: | 1 528,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 849,66650 Kč |









