
1218-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-1218-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 1218-0.5-5 |
Description | TAPE INSULATING AMBER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Insulating, High Temperature | Temperature Range 356°F (180°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 10 | 385,37600 Kč | 3 853,76 Kč |
| 25 | 348,40720 Kč | 8 710,18 Kč |
| 50 | 323,62540 Kč | 16 181,27 Kč |
| 100 | 301,28140 Kč | 30 128,14 Kč |
| 250 | 288,02956 Kč | 72 007,39 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |


