



B66361G0000X187 | |
|---|---|
DigiKey Part Number | 495-5462-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0000X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.689" (17.50mm) |
Part Status Active | Length 1.339" (34.00mm) |
Core Type ETD | Width 0.433" (11.00mm) |
Supplier Device Package ETD 34 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 26,90400 Kč | 269,04 Kč |
| 25 | 23,02440 Kč | 575,61 Kč |
| 50 | 20,34660 Kč | 1 017,33 Kč |
| 100 | 17,86480 Kč | 1 786,48 Kč |
| 300 | 14,27837 Kč | 4 283,51 Kč |
| 600 | 12,65685 Kč | 7 594,11 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |












