



B66361G0500X187 | |
|---|---|
DigiKey Part Number | 495-5460-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0500X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0500X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.689" (17.50mm) |
Part Status Active | Length 1.339" (34.00mm) |
Core Type ETD | Width 0.433" (11.00mm) |
Supplier Device Package ETD 34 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 32,53500 Kč | 325,35 Kč |
| 25 | 27,77120 Kč | 694,28 Kč |
| 50 | 24,47180 Kč | 1 223,59 Kč |
| 100 | 21,40820 Kč | 2 140,82 Kč |
| 300 | 17,84467 Kč | 5 353,40 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |











