
B66361G0100X187 | |
|---|---|
DigiKey Part Number | B66361G0100X187-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0100X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0100X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.689" (17.50mm) |
Part Status Active | Length 1.339" (34.00mm) |
Core Type ETD | Width 0.433" (11.00mm) |
Supplier Device Package ETD 34 x 17 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 36,35100 Kč | 363,51 Kč |
| 25 | 30,97440 Kč | 774,36 Kč |
| 50 | 27,26640 Kč | 1 363,32 Kč |
| 100 | 23,81700 Kč | 2 381,70 Kč |
| 300 | 20,34177 Kč | 6 102,53 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |











