


B57881S0123F000 | |
|---|---|
DigiKey Part Number | 495-75621-ND |
Manufacturer | |
Manufacturer Product Number | B57881S0123F000 |
Description | THERMISTOR NTC 12KOHM 3760K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57881S0123F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3760K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,64600 Kč | 173,23 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 25 | 31,07720 Kč | 776,93 Kč |
| 50 | 29,75000 Kč | 1 487,50 Kč |
| 100 | 28,53420 Kč | 2 853,42 Kč |
| 500 | 26,09338 Kč | 13 046,69 Kč |
| 1 000 | 25,18479 Kč | 25 184,79 Kč |
| 5 000 | 23,35519 Kč | 116 775,95 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











