1407501 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 31
Unit Price: 1 294,95000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 204,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 14
Unit Price: 2 347,58000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407501

DigiKey Part Number
1407501-ND
Manufacturer
Manufacturer Product Number
1407501
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Manufacturer
Phoenix Contact
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Double Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Usage
Cat5e, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1407354Phoenix Contact311407354-ND1 294,95000 KčParametric Equivalent
1044470050Weidmüller1281-6396-ND2 204,79000 KčParametric Equivalent
1201080257Molex14WM21552-ND2 347,58000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 294,95000 Kč1 294,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 294,95000 Kč
Unit Price with VAT:1 566,88950 Kč