
1857724-4 | |
|---|---|
DigiKey Part Number | A107942TR-ND - Tape & Reel (TR) A107942CT-ND - Cut Tape (CT) A107942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1857724-4 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1857724-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.037" (0.95mm) | |
Length | 0.130" (3.31mm) | |
Height | 0.071" (1.80mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 50 | 8,17660 Kč | 408,83 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,29808 Kč | 1 824,52 Kč |
| 500 | 6,94908 Kč | 3 474,54 Kč |
| 1 000 | 6,61710 Kč | 6 617,10 Kč |
| 2 500 | 6,20256 Kč | 15 506,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,83104 Kč | 34 986,24 Kč |
| 12 000 | 5,55283 Kč | 66 633,96 Kč |
| 18 000 | 5,39636 Kč | 97 134,48 Kč |
| 30 000 | 5,20550 Kč | 156 165,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











