Control Unit 24V, 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUCB05B

DigiKey Part Number
4008-LUCB05B-ND
Manufacturer
Manufacturer Product Number
LUCB05B
Description
ADV CONTROL 1.25-5A 24VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Control Unit 24V, 5A
Datasheet
 Datasheet
EDA/CAD Models
LUCB05B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Control Unit
For Use With/Related Products
-
Usage
Motor Starter
Specifications
24V, 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 741,84000 Kč3 741,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 741,84000 Kč
Unit Price with VAT:4 527,62640 Kč